150µF, 6.3V polarized tantalum capacitor with 20% tolerance, featuring a low 125mΩ ESR. Surface mountable in a 7343 metric (2917 imperial) D case, this general-purpose component operates from -55°C to 125°C. Its dimensions are 7.3mm (L) x 4.3mm (D) x 3.1mm (H), with a flat construction and SMD/SMT termination. Packaged on tape and reel, this lead-free and RoHS compliant component is suitable for demanding applications.
Kyocera TPSD157M006R0125 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 125mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD157M006R0125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.