The TPSD226K020S0300 is a 22uF capacitor with a 20V voltage rating and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2917 case and is available in quantities of 2500. It is RoHS compliant and suitable for use in a variety of applications.
Kyocera TPSD226K020S0300 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Weight | 0.023634oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD226K020S0300 to view detailed technical specifications.
No datasheet is available for this part.