
Solid Tantalum Capacitor, 22µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 100mΩ ESR, 5.5µA leakage current, and 490µA ripple current. Encased in a 7343-31 (2917) SMD package with dimensions of 7.3mm (L) x 4.3mm (W) x 2.9mm (H). Operates from -55°C to 125°C, with a 6% dissipation factor. Surface mountable and supplied on tape and reel.
Kyocera TPSD226K025R0100 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 2.9mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 5.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 490uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD226K025R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
