
Solid tantalum capacitor with 3.3µF capacitance and 50V DC rating. Features 800mΩ ESR, 1.7µA leakage current, and 6% dissipation factor. Encased in a 7343-31 (2917) SMD package with dimensions of 7.3mm x 4.3mm x 2.9mm. Operates from -55°C to 125°C with 10% tolerance. Surface mountable, lead-free, and RoHS compliant.
Kyocera TPSD335K050R0800 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Leakage Current | 1.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.8R |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD335K050R0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
