
Surface mount tantalum capacitor with 33uF capacitance and 10% tolerance, rated for 20V DC. Features a 2917 (7343 metric) case code, 200mR ESR, and a dissipation factor of 6%. Operates across a wide temperature range from -55°C to 125°C, with a leakage current of 6.6uA and ripple current of 346uA. This general-purpose component is RoHS compliant and supplied on tape and reel.
Kyocera TPSD336K020R0200 technical specifications.
| Approvals | IEC |
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.9mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 6.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 346uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD336K020R0200 to view detailed technical specifications.
No datasheet is available for this part.
