Solid tantalum capacitor with 33µF capacitance and 25V DC rated voltage. Features 200mΩ ESR, 10% tolerance, and a maximum operating temperature of 125°C. This surface mount component utilizes a 7343 metric case code (2917 imperial) with dimensions of 7.3mm x 4.3mm x 2.9mm. It is RoHS compliant and designed for general-purpose applications.
Kyocera TPSD336K025R0200 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Leakage Current | 8.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD336K025R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
