
Surface mount tantalum capacitor, 33µF capacitance with 10% tolerance, rated for 35V DC. Features a 200mΩ ESR and 11.6µA leakage current. Operates from -55°C to 125°C, constructed with a flat tantalum dielectric. Housed in a 2917 (7343 metric) case code, this RoHS compliant component is ideal for general purpose applications.
Kyocera TPSD336K035R0200 technical specifications.
| Approvals | IEC |
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Leakage Current | 11.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 346uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Size | 2.9mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD336K035R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.