
Kyocera TPSD336K35R0300 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | D |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 300mR |
| Leakage Current | 11.6uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD336K35R0300 to view detailed technical specifications.
No datasheet is available for this part.