Kyocera TPSD337K006S0045 technical specifications.
| Capacitance | 330uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 45mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD337K006S0045 to view detailed technical specifications.
No datasheet is available for this part.