
Solid Tantalum Capacitor, 330µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 100mΩ ESR, 8% dissipation factor, and a -55°C to 125°C operating temperature range. Surface mountable in a 7343-31 metric case code (2917 imperial), with dimensions of 7.3mm (L) x 4.3mm (W) x 3.1mm (H). Packaged in tape and reel, this lead-free, RoHS compliant component is designed for general-purpose applications.
Kyocera TPSD337M006R0100 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD337M006R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.