Kyocera TPSD337M010H0050 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSD337M010H0050 to view detailed technical specifications.
No datasheet is available for this part.