
Solid Tantalum Capacitor, 330µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 150mΩ ESR and 8% dissipation factor. Surface mount component with 2917 (7343 metric) case code, operating from -55°C to 125°C. Packaged in tape and reel.
Kyocera TPSD337M010H0150 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSD337M010H0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
