Solid Tantalum Capacitor, 330µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 150mΩ ESR, 33µA leakage current, and a maximum operating temperature of 125°C. Surface mountable in a 7343 metric case code (2917 imperial), this general-purpose component offers a flat construction with dimensions of 7.3mm (L) x 4.3mm (D) x 3.1mm (H). Packaged on tape and reel, it is RoHS compliant.
Kyocera TPSD337M010R0150 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 33uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD337M010R0150 to view detailed technical specifications.
No datasheet is available for this part.