
Solid tantalum capacitor, 47µF capacitance, 10V DC rated voltage, 10% tolerance. Features 100mΩ ESR, 4.7µA leakage current, and 490µA ripple current. Encased in a 7343-1D (2917) SMD package with dimensions of 7.3mm x 4.3mm x 2.9mm. Operates from -55°C to 125°C, with a dissipation factor of 6%. Surface mount component supplied on tape and reel.
Kyocera TPSD476K010R0100 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 2.9mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 490uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD476K010R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
