
Solid Tantalum Capacitor, 47µF capacitance, 16V voltage rating, and 10% tolerance. Features a 7343 metric case size (2917 imperial) with dimensions of 7.3mm L x 4.3mm W x 2.9mm H. Offers a low ESR of 80mΩ and a maximum operating temperature of 125°C. Designed for surface mount applications with inward leads, packaged in tape and reel.
Kyocera TPSD476K016R0080 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 2.9mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 7.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 548uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD476K016R0080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.