
Surface mount tantalum capacitor offering 47µF capacitance and 20V DC rated voltage. Features a 75mΩ ESR, 6% dissipation factor, and 9.4µA leakage current. Housed in a 2917 (7343 metric) case code with dimensions of 7.3mm length, 4.3mm depth, and 2.9mm height. This general-purpose component operates from -55°C to 125°C and is RoHS compliant.
Kyocera TPSD476K020R0075 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 75mR |
| Features | General Purpose |
| Height | 2.9mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 9.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD476K020R0075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.