
The TPSD476M010Y0100 is a 47uF tantalum capacitor with a 10V voltage rating and 20% tolerance. It has a 2917 case code and is constructed as a flat component. The capacitor measures 7.3mm in length, 4.3mm in width, and 3.1mm in height, with a depth of 4.3mm. It operates over a temperature range of -55°C to 125°C and is available in quantities of 500 per reel. The component is RoHS compliant and suitable for surface mount technology.
Kyocera TPSD476M010Y0100 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD476M010Y0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.