
Solid Tantalum Capacitor, 47µF capacitance, 20V DC rated voltage, and 20% tolerance. Features a 7343 metric case code (2917 imperial), measuring 7.3mm L x 4.3mm W x 3.1mm H. Offers 100mΩ ESR, 6% dissipation factor, and 9.4µA leakage current. Operates from -55°C to 125°C, with a ripple current rating of 490µA. Surface mount, polar, lead-free, and RoHS compliant, supplied on tape and reel.
Kyocera TPSD476M020R0100 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 9.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 490uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD476M020R0100 to view detailed technical specifications.
No datasheet is available for this part.
