
Surface mount tantalum capacitor, 470µF capacitance, 10% tolerance, and 6.3V DC rated voltage. Features 45mΩ ESR, 12% dissipation factor, and a 2917 (7343 metric) case code. Operating temperature range from -55°C to 125°C. Constructed with a flat tantalum dielectric and SMD/SMT termination. RoHS compliant and lead-free.
Kyocera TPSD477K006R0045 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD477K006R0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
