Kyocera TPSD685K035S0500 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Weight | 0.023634oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD685K035S0500 to view detailed technical specifications.
No datasheet is available for this part.