
Solid Tantalum Capacitor, 6.8µF capacitance, 50V DC rated voltage, and 10% tolerance. Features a low ESR of 600mΩ and a maximum operating temperature of 125°C. Surface mountable with a 7343-31 metric case code (2917 imperial), measuring 7.3mm L x 4.3mm D x 2.9mm H. Packaged in tape and reel for automated assembly.
Kyocera TPSD685K050R0600 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.9mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 3.4A |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD685K050R0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
