
Solid tantalum capacitor with 6.8µF capacitance and 35V DC rating. Features 150mΩ ESR and 20% tolerance. Surface mountable in a 7343 metric case code (2917 imperial), measuring 7.3mm L x 4.3mm W x 3.1mm H. Operates from -55°C to 125°C, with a 6% dissipation factor. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera TPSD685M035R0150 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD685M035R0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.