
Solid Tantalum Capacitor, 68µF capacitance, 20V DC rated voltage, 10% tolerance. Features 300mΩ ESR, 6% dissipation factor, and a maximum operating temperature of 125°C. Surface mount component in a 7343-31 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 3.1mm. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera TPSD686K020R0300 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD686K020R0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
