The TPSD686M010S0100 is a 68uF tantalum capacitor with a 10V voltage rating and 20% tolerance. It has a 2917 case code and is suitable for surface mount technology (SMT). The capacitor operates over a temperature range of -55°C to 125°C and is lead free. It is packaged in tape and reel and is compliant with RoHS regulations.
Kyocera TPSD686M010S0100 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD686M010S0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.