
Solid Tantalum Capacitor, 68µF capacitance, 16V DC rated voltage, and 20% tolerance. Features low ESR of 150mΩ and a ripple current rating of 1A. Encased in a 2917 (7343 metric) SMD/SMT package with a flat construction, measuring 7.3mm in length, 4.3mm in width, and 3.1mm in height. Operates across a wide temperature range from -55°C to 125°C.
Kyocera TPSD686M016H0150 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 10.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPSD686M016H0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.