
Solid Tantalum Capacitor, 68µF capacitance, 20V DC rated voltage, 20% tolerance. Features 200mΩ ESR, 13.6µA leakage current, and 346µA ripple current. Operating temperature range from -55°C to 125°C. Surface mountable in a 7343 metric / 2917 imperial case code, with dimensions of 7.3mm (L) x 4.3mm (D) x 3.1mm (H). Packaged in tape and reel.
Kyocera TPSD686M020R0200 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 13.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 346uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD686M020R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.