
Solid Tantalum Capacitor, 100µF capacitance, 16V voltage rating, and 10% tolerance. Features 55mΩ ESR, 6% dissipation factor, and 17µA leakage current. Operating temperature range from -55°C to 125°C. Surface mountable in a 7343 metric case code (2917 imperial), with dimensions of 7.3mm length, 4.3mm width, and 4.1mm height. Packaged in tape and reel.
Kyocera TPSE107K016R0055 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Leakage Current | 17uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 693uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE107K016R0055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
