
Solid Tantalum Capacitor, 100µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 7343 metric case size (2917 imperial), 125mΩ ESR, and a maximum operating temperature of 125°C. This surface mount component offers a low leakage current of 17µA and is supplied on tape and reel.
Kyocera TPSE107M016R0125 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 125mR |
| Features | General Purpose |
| Height | 4.1mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Leakage Current | 17uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 460uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Size | 4.1mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE107M016R0125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
