Solid Tantalum Capacitor, 100µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a low 150mΩ ESR and operates across a wide temperature range from -55°C to 125°C. Surface mountable in a 7343 metric / 2917 imperial case code (7.3 x 4.3 x 4.1mm), this general-purpose component is supplied on tape and reel. RoHS compliant and lead-free.
Kyocera TPSE107M016R0150 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE107M016R0150 to view detailed technical specifications.
No datasheet is available for this part.