
Solid tantalum capacitor, 100µF capacitance, 25V voltage rating. Features 150mΩ ESR, 10% dissipation factor, and 25µA leakage current. Encased in a 7343 metric / 2917 imperial SMD package with dimensions of 7.3mm x 4.3mm x 4.3mm. Operates from -55°C to 125°C, offering lead-free and RoHS compliant construction.
Kyocera TPSE107M025R0150 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 25uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE107M025R0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.