
Solid Tantalum Capacitor, 150µF capacitance, 16V DC rated voltage, 20% tolerance. Features 100mΩ ESR, 6% dissipation factor, and 35µA leakage current. Surface mountable in a 7343 metric / 2917 imperial case code, measuring 7.3mm x 4.3mm x 4.3mm. Operates from -55°C to 125°C, with a ripple current of 514µA. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera TPSE157M016R0100 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Leakage Current | 35uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 514uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE157M016R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.