Datasheets.com
Datasheets.com
Tantalum Capacitors - Solid SMD 25V 33uF CASE E
Kyocera

TPSE336K025H0100

Tantalum Capacitors - Solid SMD 25V 33uF CASE E

Package2917
Capacitance33uF
Voltage Rating25V
Quick Jump:

Technical Specifications

Kyocera TPSE336K025H0100 technical specifications.

General

Capacitance
33uF
Case Code (Imperial)
2917
Case Code (Metric)
7343
Package/Case
2917
Depth
4.3mm
Dissipation Factor
6%
ESR (Equivalent Series Resistance)
100mR
Height
4.3mm
Lead Free
Lead Free
Leakage Current
8.3uA
Length
7.3mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Packaging
Tape and Reel
Ripple Current
1.285A
RoHS Compliant
No
Series
TPS
Termination
SMD/SMT
Tolerance
10%
Voltage Rating
25V
DC Rated Voltage
25V
Weight
0.023634oz
Width
4.3mm

Compliance

RoHS
Not Compliant

Datasheet

Kyocera TPSE336K025H0100 Datasheet

Download the complete datasheet for Kyocera TPSE336K025H0100 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.