
Surface mount tantalum capacitor with 33µF capacitance and 10% tolerance. Features 25V DC rated voltage, 175mΩ ESR, and a 2917 (7343 metric) case code. Operating temperature range from -55°C to 125°C. RoHS and IEC compliant, with a low leakage current of 8.3µA.
Kyocera TPSE336K025R0175 technical specifications.
| Approvals | IEC |
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 175mR |
| Features | General Purpose |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Leakage Current | 8.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 388uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Size | 4.1mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE336K025R0175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.