
Solid Tantalum Capacitor, 330µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a low ESR of 150mΩ, a dissipation factor of 8%, and operates across a temperature range of -55°C to 125°C. Surface mountable in a 2917 (7343 metric) case code with flat construction. Lead-free and RoHS compliant for general purpose applications.
Kyocera TPSE337M006R0150 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE337M006R0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.