
Solid Tantalum Capacitor, 330µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 60mΩ ESR, 125°C maximum operating temperature, and 33µA leakage current. Constructed with a flat tantalum dielectric, it is designed for surface mount (SMD/SMT) applications with a 7343 metric case code. This general-purpose component is RoHS compliant and supplied in tape and reel packaging.
Kyocera TPSE337M010R0060 technical specifications.
| Approvals | IEC |
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 60mR |
| Features | General Purpose |
| Height | 4.1mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 33uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 663uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Size | 4.1mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE337M010R0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
