
General purpose tantalum capacitor with 330uF capacitance and 10V DC rated voltage. Features 20% tolerance, 100mR ESR, and 8% dissipation factor. Surface mount component in a 2917 (7343 metric) case code, measuring 7.3mm L x 4.3mm W x 4.1mm H. Operates from -55°C to 125°C, with 33uA leakage current and 514uA ripple current. Lead free and RoHS compliant.
Kyocera TPSE337M010R0100 technical specifications.
| Approvals | IEC |
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 33uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 514uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE337M010R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.