Datasheets.com
Datasheets.com
Tantalum Capacitors - Solid SMD 10volts 330uF 20%
Kyocera

TPSE337M010S0060

Tantalum Capacitors - Solid SMD 10volts 330uF 20%

Package2917
Capacitance330uF
Voltage Rating10V
Quick Jump:

Technical Specifications

Kyocera TPSE337M010S0060 technical specifications.

General

Capacitance
330uF
Case Code (Imperial)
2917
Case Code (Metric)
7343
Package/Case
2917
Depth
4.3mm
Dielectric Material
Tantalum
ESR (Equivalent Series Resistance)
60mR
Features
General Purpose
Height
4.3mm
Lead Free
Lead Free
Length
7.3mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Packaging
Tape and Reel
RoHS Compliant
Yes
Series
TPS
Termination
SMD/SMT
Tolerance
20%
Voltage Rating
10V
DC Rated Voltage
10V
Weight
0.023634oz
Width
4.3mm

Compliance

RoHS
Compliant

Datasheet

Kyocera TPSE337M010S0060 Datasheet

Download the complete datasheet for Kyocera TPSE337M010S0060 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.