
Solid tantalum capacitor, 47µF capacitance, 35V DC rated voltage, 10% tolerance. Features 250mΩ ESR, 6% dissipation factor, and 16.5µA leakage current. Surface mountable in a 7343-43 metric case (2917 imperial), measuring 7.3mm L x 4.3mm W x 4.1mm H. Operates from -55°C to 125°C, with a ripple current rating of 325µA. Lead-free and RoHS compliant.
Kyocera TPSE476K035R0250 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 16.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 325uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE476K035R0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
