
Solid Tantalum Capacitor, 47µF capacitance, 35V voltage rating, and 20% tolerance. Features a 7343 metric case size (2917 imperial) with dimensions of 7.3mm (L) x 4.3mm (W) x 4.1mm (H). Offers 250mΩ ESR and a maximum operating temperature of 125°C. Surface mountable with inward leads, suitable for general-purpose applications. RoHS compliant and lead-free.
Kyocera TPSE476M035R0250 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 4.1mm |
| Height - Seated (Max) | 0.17inch |
| Lead Free | Lead Free |
| Leakage Current | 16.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 325uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE476M035R0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
