Surface mount tantalum capacitor with 470µF capacitance and 10% tolerance. Features a 4V DC rated voltage, 45mΩ ESR, and operates from -55°C to +125°C. Housed in a 7343 metric / 2917 imperial case code with dimensions of 7.3mm length, 4.3mm width, and 4.1mm height. Lead-free and RoHS compliant for general-purpose applications.
Kyocera TPSE477K004R0045 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Leakage Current | 18.8A |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE477K004R0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.