
Solid Tantalum Capacitor, 470µF capacitance, 10V DC rated voltage, 20% tolerance. Features 50mΩ ESR, 10% dissipation factor, and 47µA leakage current. Operates from -55°C to 125°C with a 727µA ripple current rating. Surface mountable in a 7343-43 metric case (2917 imperial), measuring 7.3mm x 4.3mm x 4.1mm. Packaged on tape and reel.
Kyocera TPSE477M010R0050 technical specifications.
| Approvals | IEC |
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 47uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 727uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE477M010R0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
