The TPSE477M010R0100V is a 470uF tantalum capacitor with a 20% tolerance and a maximum operating temperature of 125°C. It is packaged in a molded case with dimensions of 7.3mm in length and 4.3mm in depth. The capacitor has an equivalent series resistance of 100mR and is available in a tape and reel packaging format. The device is polar and compliant with RoHS regulations.
Kyocera TPSE477M010R0100V technical specifications.
| Capacitance | 470uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE477M010R0100V to view detailed technical specifications.
No datasheet is available for this part.