Solid Tantalum Capacitor, 68µF capacitance, 20V DC rated voltage, and 20% tolerance. Features a low 125mΩ ESR and 6% dissipation factor, operating from -55°C to 125°C. Surface mountable in a 7343 metric case code (2917 imperial), this component offers a 4.3mm height, 7.3mm length, and 4.3mm width. Lead-free and RoHS compliant, it is supplied on tape and reel.
Kyocera TPSE686M020R0125 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 125mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 13.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 460uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE686M020R0125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.