Surface mount tantalum electrolytic capacitor offering 680µF capacitance with a 10% tolerance and 4V DC rated voltage. Features a 60mΩ ESR and operates across a wide temperature range from -55°C to +125°C. Encased in a 7343-43 metric / 2917 imperial SMD package, this lead-free and RoHS compliant component is supplied on tape and reel.
Kyocera TPSE687K004R0060 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Leakage Current | 27.2A |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSE687K004R0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.