
Solid Tantalum Capacitor, 10µF capacitance, 6.3V voltage rating, 10% tolerance. Features 1 Ohm ESR, 8% dissipation factor, and a maximum operating temperature of 125°C. Surface mountable in a 2012 metric (0805 imperial) case code, with dimensions of 2.05mm length, 1.3mm depth, and 1.2mm height. Packaged in tape and reel, this RoHS compliant component is suitable for general purpose applications.
Kyocera TPSR106K006R1000 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 6.3V |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSR106K006R1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
