
Solid Tantalum Capacitor, 10µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a low 3 Ohm ESR and operates across a wide temperature range from -55°C to 125°C. Surface mountable in an 0805 (2012 metric) case code, this lead-free and RoHS compliant component is designed for general-purpose applications.
Kyocera TPSR106M006R3000 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSR106M006R3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
