Kyocera TPSR475K010S3000 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Molded |
| Depth | 1.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSR475K010S3000 to view detailed technical specifications.
No datasheet is available for this part.