
Solid Tantalum Capacitor, 4.7µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 5 Ohm ESR and operates from -55°C to 125°C. Surface mountable in a 2012 metric (0805 imperial) case code with inward leads. Packaged on tape and reel for automated assembly.
Kyocera TPSR475M010R5000 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSR475M010R5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
