10µF, 6.3V surface mount tantalum capacitor with 10% tolerance. Features 1R ESR, 6% dissipation factor, and a ripple current of 113mA. Constructed with a flat profile, it measures 3.5mm (L) x 2.8mm (D) x 1.2mm (H) in a 1210/3528 case code. Operating temperature range is -55°C to 125°C. Lead-free and RoHS compliant.
Kyocera TPST106K006R1000 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.055inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 113mA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPST106K006R1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.