
Solid Tantalum Capacitor, 10µF capacitance, 16V DC rated voltage, 10% tolerance. Features 800mΩ ESR, 1.6µA leakage current, and 126µA ripple current. Operates from -55°C to 125°C. Packaged in a 3528 (1210) SMD case with inward leads, measuring 3.5mm x 2.8mm x 1.2mm. RoHS compliant and lead-free.
Kyocera TPST106K016R0800 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 126uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPST106K016R0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
